- RS Stock No.:
- 739-6058
- Mfr. Part No.:
- FAN5701UMP15X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 739-6058
- Mfr. Part No.:
- FAN5701UMP15X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Display Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 180mA |
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Backlighting, Cell Phones |
Package Type | UMLP |
Number of Pins | 16 |
Current Rating | 15mA |