VCC CNX310120E4118 LED Cable, 469.39mm

  • RS Stock No. 890-6284
  • Mfr. Part No. CNX310120E4118
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX310 Series LED Mount Cables

VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row 2 pin header.

Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications

Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 469.39mm
Series CNX310
On back order for despatch 15/09/2020, delivery within 3 working days
Price 1 Pack of 1000
HK$ 24,236.64
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 +
HK$24,236.64
HK$24.237
*price indicative
Related Products
TE Connectivity universal Mate-N-Lok vertical pin housing connectors ...
Description:
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II ...
A range of TE Connectivity Universal Mate-N-Lok II ...
Description:
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
Universal Mate-N-Lok II free hanging or panel mount ...
Description:
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits ...
A range of Universal MATE-N-LOK plug housings with ...
Description:
A range of Universal MATE-N-LOK plug housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK plug housings are made from UL94V-2 or UL94V-0 ...