- RS Stock No.:
- 231-7074
- Mfr. Part No.:
- 929003011899
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
HK$112.46
Units | Per unit |
---|---|
1 + | HK$112.46 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 231-7074
- Mfr. Part No.:
- 929003011899
- Manufacturer:
- Philips Lighting
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED bulb features a classic heritage design, classic filament LED bulb combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 10.5 watt bulb provides 100 W equivalent wattage.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with B22 cap base
It provides 15000 h nominal lifetime
It comes with B22 cap base
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 11.2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Series | Classic |
Dimmable | Yes |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
UK Energy Efficiency Rating | D |