- RS Stock No.:
- 206-8550
- Mfr. Part No.:
- 4058075439337
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8550
- Mfr. Part No.:
- 4058075439337
- Manufacturer:
- LEDVANCE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom retrofit LED classic B standard E14 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 5 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
Dimmable
No UV and near-IR radiation in the light beam
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 5 W |
Colour Temperature | 2700K |
Series | P CLAS B |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | B35 |
Colour Tone | Warm White |
Voltage Rating | 240 V |