- RS Stock No.:
- 194-5868
- Mfr. Part No.:
- 28376
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-5868
- Mfr. Part No.:
- 28376
- Manufacturer:
- Sylvania
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
• Direct retrofit replacement for high-pressure mercury vapor lamps (HPMV)
• 50,000 hours average rated lifetime
• Up to 78% energy saving compared to the standard high-pressure mercury vapor lamps
• Mercury-free solution
• Lower maintenance cost
• High lumen efficacy
• Dual operating mode – compatible with HPMV magnetic ballast and also, suitable for AC direct mains 100-240V operation
• High surge voltage protection: 4kV
• Suitable for both open and enclosed luminaires
• Wide light distribution
• High switching cycles – 200,000X
• High colour rendering – CRI80
• Minimum and maximum operating temperature: -30°C to 50°C
• 50,000 hours average rated lifetime
• Up to 78% energy saving compared to the standard high-pressure mercury vapor lamps
• Mercury-free solution
• Lower maintenance cost
• High lumen efficacy
• Dual operating mode – compatible with HPMV magnetic ballast and also, suitable for AC direct mains 100-240V operation
• High surge voltage protection: 4kV
• Suitable for both open and enclosed luminaires
• Wide light distribution
• High switching cycles – 200,000X
• High colour rendering – CRI80
• Minimum and maximum operating temperature: -30°C to 50°C
Direct retrofit replacement for high-pressure mercury vapor lamps (HPMV)
50,000 hours average rated lifetime
Up to 78% energy saving compared to the standard high-pressure mercury vapor lamps
Mercury-free solution
Lower maintenance cost
High lumen efficacy
Dual operating mode - compatible with HPMV magnetic ballast and also, suitable for AC direct mains 100-240V operation
High surge voltage protection: 4kV
Suitable for both open and enclosed luminaires
Wide light distribution
High switching cycles - 200,000X
High colour rendering
Minimum and maximum operating temperature: -30°C to 50°C
50,000 hours average rated lifetime
Up to 78% energy saving compared to the standard high-pressure mercury vapor lamps
Mercury-free solution
Lower maintenance cost
High lumen efficacy
Dual operating mode - compatible with HPMV magnetic ballast and also, suitable for AC direct mains 100-240V operation
High surge voltage protection: 4kV
Suitable for both open and enclosed luminaires
Wide light distribution
High switching cycles - 200,000X
High colour rendering
Minimum and maximum operating temperature: -30°C to 50°C
Specifications
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 110 W |
Lamp Type | LED |
Series | T |
Lamp Shape | Cluster |
Colour Tone | Cool White |
Voltage Rating | 230 V |
Luminosity | 13000 lm |
Length | 320 mm |
Diameter | 130mm |
Life Hours | 50000h |
Current Rating | 142 A |
Viewing Angle | 360° |