- RS Stock No.:
- 906-5949
- Mfr. Part No.:
- L2-PGW2-F
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-5949
- Mfr. Part No.:
- L2-PGW2-F
- Manufacturer:
- Bivar
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar L2-PG Series
Bivar L2 LED circular arrays with Cree XLamp LEDs are the first light engines available in the industry to offer Cree's XLamp LEDs on a starboard. These starboard light engines are optimized for high output, high colour rendering index, lighting uniformity, making them ideal for directional lighting applications in both indoor and outdoor environments. They deliver light with consistent CCT in a highly efficient package that enables true halogen performance in a thermally constrained design.
Optional pin headers allows quick hook-up
Low thermal resistance
Low thermal resistance
Bivar LED Modules
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | White |
Colour Temperature | 3100K |
Typical Luminous Flux | 472 lm |
Outer Diameter | 19.9mm |
Voltage Rating | 3.2 → 3.3V dc |
Current Rating | 1.5A |
Connection Types | 2-Pin Connector |
Series | PGW2 |
Secondary Optics Included | Yes |