LedEngin Inc LZP-D0NW0R, LZP Circular LED Array, 25 White LED (4000K)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-0908
Mfr. Part No.:
LZP-D0NW0R
Manufacturer:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

25

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

5300 lm

Outer Diameter

27.28mm

Base Material

Ceramic

Secondary Optics Included

TIR

Series

LZP

Connection Types

Solder

COO (Country of Origin):
US

LZP Series 90W LED Modules


The LZP Series LED modules feature a white 25 die LED emitter mounted on LedEngin’s standard star MCPCB. The MCPCB has 5 channels, each with zener diode ESD protection and can be mounted on to a heat sink with M3 screws. The white LED emitter can dissipate up to 90W of power and provides uniform colour .

High luminous flux density 25-die 90W LED emitter
High luminous efficacy
40mm² light emitting area
Package design allows emitter to be driven reliably at 1000mA per die


LedEngin Inc. LED Modules


The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.