Murata 2.2 μH ±20% Leaded Inductor, Max SRF:82MHz, Q:127, 15A Idc, 4.2mΩ Rdc, 1500
- RS Stock No.:
- 715-7147
- Mfr. Part No.:
- 15222C
- Manufacturer:
- Murata Power Solutions
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)**
HK$12.90
144 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 9 | HK$12.90 |
10 - 19 | HK$12.60 |
20 + | HK$12.30 |
**price indicative
- RS Stock No.:
- 715-7147
- Mfr. Part No.:
- 15222C
- Manufacturer:
- Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata Power Solutions | |
Inductance | 2.2 μH | |
Maximum DC Current | 15A | |
Mounting Type | Radial | |
Maximum DC Resistance | 4.2mΩ | |
Tolerance | ±20% | |
Diameter | 16.8mm | |
Height | 21.3mm | |
Dimensions | 16.8 (Dia.) x 21.3mm | |
Maximum Self Resonant Frequency | 82MHz | |
Lead Pitch | 13.6mm | |
Series | 1500 | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1.18mm | |
Minimum Quality Factor | 127 | |
Select all | ||
---|---|---|
Manufacturer Murata Power Solutions | ||
Inductance 2.2 μH | ||
Maximum DC Current 15A | ||
Mounting Type Radial | ||
Maximum DC Resistance 4.2mΩ | ||
Tolerance ±20% | ||
Diameter 16.8mm | ||
Height 21.3mm | ||
Dimensions 16.8 (Dia.) x 21.3mm | ||
Maximum Self Resonant Frequency 82MHz | ||
Lead Pitch 13.6mm | ||
Series 1500 | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.18mm | ||
Minimum Quality Factor 127 | ||