Recently searched

    Wurth 15 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:10.73MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF

    Bulk discount available

    Subtotal (1 tray of 30 units)**

    HK$2,018.94

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    30 - 30HK$67.298HK$2,018.94
    60 - 90HK$65.615HK$1,968.45
    120 +HK$64.606HK$1,938.18

    **price indicative

    RS Stock No.:
    168-3173
    Mfr. Part No.:
    74436411500
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Inductance

    15 μH

    Maximum DC Current

    36A

    Mounting Type

    Surface Mount

    Maximum DC Resistance

    1.31mΩ

    Tolerance

    ±15%

    Length

    28mm

    Depth

    19.4mm

    Height

    15.4mm

    Dimensions

    28 x 19.4 x 15.4mm

    Core Material

    Manganese Zinc Ferrite

    Maximum Self Resonant Frequency

    10.73MHz

    Lead Pitch

    10.15mm

    Series

    WE-HCF

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Solder

    Lead Diameter

    4 (Width)mm