EPCOS 570 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 35A Idc, 1.4mΩ Rdc, B82747E6
- RS Stock No.:
- 167-0413
- Mfr. Part No.:
- B82747E6353A040
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
On back order for despatch 27/01/2025, delivery within 3 working days
Price Each (In a Box of 40)
HK$116.80
Units | Per unit | Per Box* |
---|---|---|
40 - 160 | HK$116.80 | HK$4,672.00 |
200 + | HK$114.464 | HK$4,578.56 |
*price indicative
- RS Stock No.:
- 167-0413
- Mfr. Part No.:
- B82747E6353A040
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B82747E Series Toroidal Inductors
B82747E6 Series Current-compensated Ring Core Double Choke
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Insulation for high voltage applications
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 570 μH |
Maximum DC Current | 35A |
Mounting Type | Radial |
Maximum DC Resistance | 1.4mΩ |
Tolerance | -30 → +50% |
Length | 65mm |
Depth | 37mm |
Height | 66mm |
Dimensions | 65 x 37 x 66mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 20mm |
Series | B82747E6 |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.8mm |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |