EPCOS 330 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730G
- RS Stock No.:
- 167-0266
- Mfr. Part No.:
- B82730G3262A020
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Box of 704)
HK$8.523
Units | Per unit | Per Box* |
---|---|---|
704 - 2816 | HK$8.523 | HK$6,000.192 |
3520 + | HK$8.352 | HK$5,879.808 |
*price indicative
- RS Stock No.:
- 167-0266
- Mfr. Part No.:
- B82730G3262A020
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B82730G Series Common Mode Chokes
B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730G Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 2.6A |
Mounting Type | Radial |
Maximum DC Resistance | 60mΩ |
Tolerance | -30 → +50% |
Length | 16.5mm |
Depth | 15mm |
Height | 12mm |
Dimensions | 16.5 x 15 x 12mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 8mm |
Series | B82730G |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |