- RS Stock No.:
- 163-3636
- Mfr. Part No.:
- 744151
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-3636
- Mfr. Part No.:
- 744151
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 48 μH |
Maximum DC Current | 8.1A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 25mΩ |
Tolerance | ±20% |
Diameter | 30mm |
Depth | 12.1mm |
Height | 12.1mm |
Dimensions | 30 (Dia.) x 12.1mm |
Core Material | Ferrite |
Lead Pitch | 10mm |
Series | WE-SI |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Through Hole |
Lead Diameter | 1mm |