- RS Stock No.:
- 294-8689
- Mfr. Part No.:
- PC1202ARSA
- Manufacturer:
- Powertip
On back order for despatch 16/10/2024, delivery within 3 working days
Added
Price Each
HK$165.01
Units | Per unit |
1 - 9 | HK$165.01 |
10 - 24 | HK$160.40 |
25 - 49 | HK$157.86 |
50 + | HK$156.50 |
- RS Stock No.:
- 294-8689
- Mfr. Part No.:
- PC1202ARSA
- Manufacturer:
- Powertip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertip Reflective LCD TN / STN
Reflective alphanumeric TN and STN dot matrix modules with integral LCD display drivers utilising a 5x7 dot matrix format (except 20x4 which uses 5x8) with cursor.
160 characters and symbols
Supertwist (STN) modules give 100% improvement in contrast ratio and viewing angle compared to the Twisted Nematic (TN) type
CMOS controller and driver
Parallel Interface to 4 or 8 bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, on/off, shift, set direction
Operating temperature range 0°C to +50°C
Supertwist (STN) modules give 100% improvement in contrast ratio and viewing angle compared to the Twisted Nematic (TN) type
CMOS controller and driver
Parallel Interface to 4 or 8 bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, on/off, shift, set direction
Operating temperature range 0°C to +50°C
* All modules operate on +5V.d.c. which can be obtained by using voltage converter stock no. 651-490, in the semiconductors - power supply and control section.
Note
Reverse polarity connection to the module will cause irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Powertip Alphanumeric LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 12 Characters |
Character Rows | 2 |
Characters per Row | 12 |
Character Height | 2.7mm |
Character Width | 5.5mm |
Viewing Area Width | 17.5mm |
Viewing Area Dimensions | 47 x 18mm |
Viewing Area Height | 46.7mm |
Interface Type | 8-bit |
External Depth | 9.2mm |
External Height | 55.7mm |
External Width | 32mm |
External Dimensions | 32 x 9.2 x 55.7mm |
Controller Type | ST7066U |
Display Matrix Technology | STN |
Display Mode | Reflective |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +50°C |
Driver Mounting | COB |