- RS Stock No.:
- 210-2160
- Mfr. Part No.:
- 51-100-2525
- Manufacturer:
- EUROSTAT
Discontinued product
- RS Stock No.:
- 210-2160
- Mfr. Part No.:
- 51-100-2525
- Manufacturer:
- EUROSTAT
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Eurostat labcoat having buttons covered by fabric to avoid metal snaps exposure. It has reinforced stitch to guarantee a sleeve to sleeve conduction.
Comfortable light weight garment
Snaps on sleeves
Snaps on sleeves
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Size | L |
Reusable/Disposable | Reusable |
Gender | Unisex |
Material Properties | Anti-Static |
Application | Laboratory |
Material | Cotton, Polyester |
ESD Safe | Yes |
Overall Length | 920mm |