Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Keyboards & Mice
KVM Switches
NewLink 2 Port PS/2 SVGA KVM Switch, 1920 x 1440 Maximum Resolution
RS Stock No.:
280-0526
Mfr. Part No.:
NLKVM-P2PC
Manufacturer:
NewLink
N
View all KVM Switches
Discontinued product
RS Stock No.:
280-0526
Mfr. Part No.:
NLKVM-P2PC
Manufacturer:
NewLink
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Datasheet - NLKVM-P2PC
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Attribute
Value
Video Connection Type
SVGA
Number of Ports
2
Number of Displays Supported
1
Number of Video Outputs
2
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
PS/2