- RS Stock No.:
- 762-5675
- Mfr. Part No.:
- MRK1031L-Z
- Manufacturer:
- Copal Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 762-5675
- Mfr. Part No.:
- MRK1031L-Z
- Manufacturer:
- Copal Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku MRK Series Key Switches
Fuijsoku MRK series Key Switches are designed to be used in many low voltage switching applications. The single pole Fuijsoku MRK Key Switches are available in a choice of straight or right angle PCB mounting options with versions that include key trapping (key cannot be removed in one or two positions) or non-trapping (key removable in all positions). The three position Key Switches have a 45° index angle while the two position Key Switches have a 90° index angle.
All versions feature: steel ball mechanism that gives an assuring click operating feel; self cleaning contacts that provide high contact reliability; and 2.54x2.54mm (.100" x .100") terminal spacing that conforms to standard PCB grid spacing.
All versions feature: steel ball mechanism that gives an assuring click operating feel; self cleaning contacts that provide high contact reliability; and 2.54x2.54mm (.100" x .100") terminal spacing that conforms to standard PCB grid spacing.
Maximum switch rating of 0.4VA at 20Vdc
Gold plated contacts
Contact resistance 200mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 10,000 cycles
Operating force 2.94N.cm
Dielectric strength 250Vac for 1 minute
-20 to +70°C operating temperature range
Gold plated contacts
Contact resistance 200mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 10,000 cycles
Operating force 2.94N.cm
Dielectric strength 250Vac for 1 minute
-20 to +70°C operating temperature range
Note
Two keys are supplied with each Fuijsoku MRK Key Switch, spare keys currently not available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | On-On-On |
Contact Configuration | SP3T-NC |
Contact Current Rating | 20 V dc VA |
Key Type | Standard |
Terminal Type | PC Terminal |
Key Index Angle | 45° |
Contact Material | Gold Plated |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |