Ruland Joint Gaiter, 52.3mm Length

N

Subtotal (1 unit)*

HK$441.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$441.30

*price indicative

RS Stock No.:
615-550
Mfr. Part No.:
UBOOT24/38-NI-KIT
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Overall Length

52.3mm

Overall Diameter

57.2mm

Material

Nitrile

Size

37.97 mm

COO (Country of Origin):
US
The Ruland Nitrile boot cover kit for universal joints is designed to protect the joint from unwanted contaminants such as dust. It can be packed with grease to help retain lubrication and reduce maintenance. The kit includes zip ties that fit securely into grooves on each yoke, ensuring a tight and reliable seal for effective protection.

Made from nitrile for durability and abrasion resistance
Helps prevent grease leakage and protects against contaminants
High resistance to petroleum based oils and fuels
Resistant to silicone greases and hydraulic fluids

Related links