- RS Stock No.:
- 235-5631
- Mfr. Part No.:
- 3100R/B/2XL
- Manufacturer:
- Orn
6 In stock for delivery within 3 working days
Added
Price Each
HK$259.02
Units | Per unit |
1 + | HK$259.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 235-5631
- Mfr. Part No.:
- 3100R/B/2XL
- Manufacturer:
- Orn
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Orn Falcon EarthPro ® Fleece (GRS - 100% Recycled Polyester)
The Falcon EarthPro ® fleece from Orn is a durable work jacket made from 100% recycled polyester. Carrying the Global Recycled Standard (GRS) certificate, this fleece is an excellent choice for those looking for a more environmentally friendly work jacket. In addition, the fleece features 3 high quality pockets with modern contrast detailing with recycled zips. The Falcon EarthPro ® fleece offers excellent durability and comfort, with elastic bound cuffs and twin needle stitched seams.
Features and Benefits
Premium quality fleece jacket made from recycled polyester material
Available in a range of sizes
Available in black and navy colours
High quality zips made from recycled materials
Elastic bound cuff for superior wearer comfort
Three external pockets
Modern and stylish stand up collar
Excellent durability thanks to twin needle stitched seams
360gsm making it ideal for use in a range of environments
Available in a range of sizes
Available in black and navy colours
High quality zips made from recycled materials
Elastic bound cuff for superior wearer comfort
Three external pockets
Modern and stylish stand up collar
Excellent durability thanks to twin needle stitched seams
360gsm making it ideal for use in a range of environments
Applications
The Falcon EarthPro ® fleece from Orn is a durable yet comfortable fleece work jacket ideal for use in a wide range of applications. Suitable for use in both indoor and outdoor environments, these recycled polyester fleece jackets provide comfort throughout the day whilst remaining durable enough to carry out manual work.
Why Use Recycled Polyester?
Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Black |
Series | Falcon Earthpro |
Better World Product | Yes |
Better World Verification | Global Recycled Standard |
Size | XXL |