- RS Stock No.:
- 802-1437
- Mfr. Part No.:
- 74VHCT14AM
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
55 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 55)
HK$2.593
Units | Per unit | Per Tube* |
55 - 220 | HK$2.593 | HK$142.615 |
275 + | HK$2.542 | HK$139.81 |
*price indicative |
- RS Stock No.:
- 802-1437
- Mfr. Part No.:
- 74VHCT14AM
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74VHCT Family, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | VHCT |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |