- RS Stock No.:
- 166-1720
- Mfr. Part No.:
- NC7WZU04P6X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-1720
- Mfr. Part No.:
- NC7WZU04P6X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7ns |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Logic Family | LVCMOS |
Dimensions | 2 x 1.25 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.25mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |