Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
Toshiba TC74ACT14FT(EL) Hex Schmitt Trigger Inverter, 14-Pin TSSOP
RS Stock No.:
756-2867
Mfr. Part No.:
TC74ACT14FT(EL)
Manufacturer:
Toshiba
The image is for reference only, please refer to product details and specifications
View all Inverters ICs
Discontinued product
RS Stock No.:
756-2867
Mfr. Part No.:
TC74ACT14FT(EL)
Manufacturer:
Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
TC74ACT14F_TC74ACT14P,CMOS Digital Integrated Circuit Silicon Monolithic
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13ns
Maximum High Level Output Current
-50mA
Maximum Low Level Output Current
50mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
ACT
Dimensions
5.4 x 4.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Supply Voltage
4.5 V
Length
5.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.4mm