- RS Stock No.:
- 671-1633
- Mfr. Part No.:
- 74LVX14M
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 671-1633
- Mfr. Part No.:
- 74LVX14M
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 14.1 ns @ 3.3 V, 19.8 ns @ 2.7 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVX |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |
Width | 4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |