- RS Stock No.:
- 542-0077
- Mfr. Part No.:
- TC74ACT14F(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
1175 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$6.978
Units | Per unit | Per Pack* |
5 - 20 | HK$6.978 | HK$34.89 |
25 - 120 | HK$6.852 | HK$34.26 |
125 - 245 | HK$6.73 | HK$33.65 |
250 - 495 | HK$6.61 | HK$33.05 |
500 + | HK$6.492 | HK$32.46 |
*price indicative |
- RS Stock No.:
- 542-0077
- Mfr. Part No.:
- TC74ACT14F(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 10.3mm |
Width | 5.3mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |