- RS Stock No.:
- 540-7254
- Mfr. Part No.:
- TC7W14FK(TE85L,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
10 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$3.428
Units | Per unit | Per Pack* |
5 - 20 | HK$3.428 | HK$17.14 |
25 - 45 | HK$3.366 | HK$16.83 |
50 - 245 | HK$3.304 | HK$16.52 |
250 + | HK$3.246 | HK$16.23 |
*price indicative |
- RS Stock No.:
- 540-7254
- Mfr. Part No.:
- TC7W14FK(TE85L,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | HC |
Dimensions | 2 x 2.3 x 0.7mm |
Maximum Operating Supply Voltage | 6 V |
Height | 0.7mm |
Minimum Operating Supply Voltage | 2 V |
Width | 2.3mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |