- RS Stock No.:
- 215-8361
- Mfr. Part No.:
- SX-D6075-EVA4
- Manufacturer:
- Omron
On back order for despatch 23/09/2024, delivery within 3 working days
Price Each
HK$175,718.27
Units | Per unit |
1 + | HK$175,718.27 |
- RS Stock No.:
- 215-8361
- Mfr. Part No.:
- SX-D6075-EVA4
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron SX series inverter for high performance vector control has built in filter and provide 400 Hz output frequency. It has 690 V class three-phase 1.5 kW to 3,000 kW ratted values.
New operator with Real-Time Clock
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
Specifications
Attribute | Value |
---|---|
Power Rating | 75 kW |
Phase | 3 |
Supply Voltage | 690 V ac |
Current Rating | 82 A |
Series | SX |
For Use With | AC Motors |
Field Bus Communication Type | DeviceNet, EtherCAT, Modbus, Modbus TCP, PROFIBUS, PROFINET |
IP Rating | IP54 |
Output Frequency | 400Hz |
STO | No |