Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Automation & Control Gear
Electric Motors
Inverter Drives
Omron Inverter Drive, 0.4 kW, 1 Phase, 200 V ac, 3.0 A, 3G3MX2 Series
RS Stock No.:
215-7299
Mfr. Part No.:
3G3MX2-AB004-E-ECT
Manufacturer:
Omron
View all Inverter Drives
Discontinued product
RS Stock No.:
215-7299
Mfr. Part No.:
3G3MX2-AB004-E-ECT
Manufacturer:
Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3G3MX2-AB004-E-ECT
RoHS Certificate of Compliance
Statement of conformity
The Omron 3G3MX2-AB004-E-ECT is a MX inverter drive, with 200 VAC input supply ,has a sensor less vector + MX2 EtherCAT option card.it has a maximum output frequency of 580Hz.
The MX2-V1 delivers 200% starting torque
Easy network integration
Built-in RS-485 Modbus communications
Attribute
Value
Power Rating
0.4 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
3.0 A
Series
3G3MX2
For Use With
MX2
Field Bus Communication Type
Componet, Modbus, Profibus
IP Rating
IP20
Output Frequency
400Hz
STO
Yes