Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 220V ac Coil, DPDT, 8A Load
- RS Stock No.:
- 203-5214
- Mfr. Part No.:
- RSB2A080M7PV
- Manufacturer:
- Schneider Electric
On back order for despatch 31/05/2024, delivery within 4 working days
Added
Price Each
HK$512.50
Units | Per unit |
1 + | HK$512.50 |
- RS Stock No.:
- 203-5214
- Mfr. Part No.:
- RSB2A080M7PV
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.
IP20 certified
-40°C to 85°C operating temperature
-40°C to 85°C operating temperature
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Load Current Rating | 8A |
Maximum Input Voltage | 242V |
Minimum Input Voltage | 176V |
Switching Voltage | 250V |
Series | Harmony Relay RSB |