STMicroelectronics Low Data Rate Tansceiver Daughterboard IKR002V4D Daughter Board for RF Wireless Applications,
- RS Stock No.:
- 196-1784
- Mfr. Part No.:
- STEVAL-IKR002V4D
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
HK$612.86
Units | Per unit |
1 - 4 | HK$612.86 |
5 + | HK$600.60 |
- RS Stock No.:
- 196-1784
- Mfr. Part No.:
- STEVAL-IKR002V4D
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IKR002V4D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band.
SPIRIT1 low power sub GHz transceiver in a standalone RF module tuned for 868 MHz
Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
Suitable for wireless M-BUS applications
Programmable air data rate: from 1 to 500 kbps
Very low power consumption: 9.7 mA RX and 21 mA TX at +11 dBm
Excellent receiver sensitivity (down to -119 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgment, retransmission, and timeout protocol engine
AES 128-bit encryption co-processor
SPI interface for microcontroller
Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
Suitable for wireless M-BUS applications
Programmable air data rate: from 1 to 500 kbps
Very low power consumption: 9.7 mA RX and 21 mA TX at +11 dBm
Excellent receiver sensitivity (down to -119 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgment, retransmission, and timeout protocol engine
AES 128-bit encryption co-processor
SPI interface for microcontroller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Daughter Board |
For Use With | RF Wireless Applications, Wireless M-BUS Systems |
Featured Device | IKR002V4D |
Kit Name | Low Data Rate Tansceiver Daughterboard |