STMicroelectronics Multi-Sensor RF Platform 6LoWPAN & NFC Interface Board IDI002V2, IDI003V2, IDI004V2, STM32L152RBT6
- RS Stock No.:
- 196-1757
- Mfr. Part No.:
- STEVAL-IDI002V2
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1757
- Mfr. Part No.:
- STEVAL-IDI002V2
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IDI002V2 is an evaluation platform for a 6LoWPAN multi-sensor RF network based on the SPIRIT1 Sub-GHz RF transceiver and the STM32L152RBT6 low power Cortex M3 microcontroller. The STM32L152RBT6 runs the open source 6LoWPAN Contiki stack. In addition to the 6LoWPAN stack, an application is provided which communicates with the various sensors on the STEVAL-IDI003V2 daughterboard through a 10-pin connector. Alternatively, this connector can be used to control/interface with any sensor or actuator. This 6LoWPAN multi-sensor RF board communicates with the STEVAL-IDI004V2 IoT wireless bridge evaluation board.
Specifications
Attribute | Value |
---|---|
Kit Classification | Interface Board |
For Use With | IoT |
Featured Device | IDI002V2, IDI003V2, IDI004V2, STM32L152RBT6 |
Kit Name | Multi-Sensor RF Platform 6LoWPAN & NFC Interface Board |