MADE TESTECRAN+ Insulation Tester

Subtotal (1 unit)*

HK$7,097.92

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +HK$7,097.92

*price indicative

RS Stock No.:
122-5902
Mfr. Part No.:
TESTECRAN+
Manufacturer:
MADE
Find similar products by selecting one or more attributes.
Select all

Brand

MADE

Model Number p

TESTECRAN+

Tester Type

Insulation Tester

Power Source

Battery

Length

150mm

Dimensions

150 x 80 x 30mm

Height

30mm

Weight

600g

Width

80mm

COO (Country of Origin):
FR

MADE TESTECRAN+ Insulation Tester


TESTECRAN+™ is used to check the outer sheath of an underground medium or low voltage cable By measuring the insulation resistance between the screen and earth. If a faulty condition is found, corrective measures must be taken to ensure ongoing good cable function. It is a hand held device supplied in a carrying case with its earth peg and connecting cables.

Power: 4 x batteries 1.5 V
Dimensions: 150 x 80 x30 mm
Weight: 0.6 Kg


MADE Insulation Testers