Legrand, HYPRA IP44 Red 3P+PE Industrial Power Connector, 63A, 415V
- RS Stock No.:
- 266-1120
- Mfr. Part No.:
- 0 538 83
- Manufacturer:
- Legrand
Subtotal (1 unit)*
HK$1,274.06
FREE delivery for orders over HK$250.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$1,274.06 |
*price indicative
- RS Stock No.:
- 266-1120
- Mfr. Part No.:
- 0 538 83
- Manufacturer:
- Legrand
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Current | 63A | |
| Pole Format | 3P+PE | |
| Connector Gender | Female | |
| Voltage | 415V | |
| Contact Gender | Male | |
| Series | HYPRA | |
| IP Rating | IP44 | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Current 63A | ||
Pole Format 3P+PE | ||
Connector Gender Female | ||
Voltage 415V | ||
Contact Gender Male | ||
Series HYPRA | ||
IP Rating IP44 | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, mobile power outlet for household electrical appliances used in the industrial or tertiary environment, hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Red characteristic color
IP44 protection class