- RS Stock No.:
- 226-5974
- Mfr. Part No.:
- 1425633
- Manufacturer:
- Phoenix Contact
On back order for despatch 29/07/2024, delivery within 3 working days
Added
Price Each
HK$152.00
Units | Per unit |
1 + | HK$152.00 |
- RS Stock No.:
- 226-5974
- Mfr. Part No.:
- 1425633
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush-type connector
The Phoenix Contact device power connector rear mounting type has a 4-position Socket thread size is M12. Cable length is 0.2 m 1.31 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Plug/Socket | Plug |
Pole Format | 4P |
Voltage Rating | 63 V |
Mounting Type | Rear Mount |
IP Rating | IP67 |
Series | 1425 |