Siemens, 6XV IP68 Industrial Power Plug
- RS Stock No.:
- 211-0215
- Mfr. Part No.:
- 6XV1875-5CH10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
HK$529.70
FREE delivery for orders over HK$250.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$529.70 |
*price indicative
- RS Stock No.:
- 211-0215
- Mfr. Part No.:
- 6XV1875-5CH10
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Plug/Socket | Plug | |
| Gender | Male | |
| Series | 6XV | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Plug/Socket Plug | ||
Gender Male | ||
Series 6XV | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- SK
The Siemens 6XV series is a SIMATIC NET Antenna Connection Cable N-Connect Male/ Male flexible connection cable . Used for the connection to antennas, suitable for IWLAN and mobile radio
halogen-free
silicon-free
EAC approval
RoHS conformity
Related links
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Yellow Cable Mount 3P Industrial Power Plug 110 V
- RS PRO IP67 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- RS PRO IP54 Red Cable Mount 7P Industrial Power Plug 400 V
- RS PRO IP54 Red Cable Mount 7P Industrial Power Plug 400 V
- MENNEKES Rated At 16A, 400 V
- Scame IP67 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V