Molex Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, Mini-Change Series
- RS Stock No.:
- 759-5173
- Mfr. Part No.:
- 1300170004
- Manufacturer:
- Molex
18 In stock for delivery within 3 working days
Added
Price Each
HK$280.73
Units | Per unit |
1 - 9 | HK$280.73 |
10 - 49 | HK$272.30 |
50 - 99 | HK$263.87 |
100 - 249 | HK$258.26 |
250 + | HK$252.64 |
- RS Stock No.:
- 759-5173
- Mfr. Part No.:
- 1300170004
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Brad® Mini-Change® Field Attachable A-Size Connectors
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.
Quad Beam female contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 13.0A |
Series | Mini-Change |
Body Orientation | Straight |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Series Number | 130017 |