Molex Electronics Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 130013 Series
- RS Stock No.:
- 759-5123
- Mfr. Part No.:
- 1300130442
- Manufacturer:
- Molex Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 759-5123
- Mfr. Part No.:
- 1300130442
- Manufacturer:
- Molex Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead
These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061.
Quad Beam contacts for high reliability and low resistance
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 8A |
Body Orientation | Straight |
Series | 130013 |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Housing Material | Die Cast Zinc |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper Alloy |