Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, Micro-Change Series
- RS Stock No.:
- 751-9154
- Mfr. Part No.:
- 1200120176
- Manufacturer:
- Brad from Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
HK$112.35
Units | Per unit |
1 - 9 | HK$112.35 |
10 - 49 | HK$108.97 |
50 - 99 | HK$105.61 |
100 + | HK$103.35 |
- RS Stock No.:
- 751-9154
- Mfr. Part No.:
- 1200120176
- Manufacturer:
- Brad from Molex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | Micro-Change |
Body Orientation | Straight |
Voltage Rating | 30 V ac, 36 V dc |
Mating Type | Quick Disconnect |
Shell Size | 20 |
Housing Material | Nylon |
Contact Plating | Silver |
Series Number | 120071 |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |