Amphenol Air LB Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 691-2570
- Mfr. Part No.:
- 1331 M 295 MZ
- Manufacturer:
- Amphenol Air LB
The image is for reference only, please refer to product details and specifications
17 In stock for delivery within 3 working days
Added
Price Each
HK$953.10
Units | Per unit |
1 - 4 | HK$953.10 |
5 - 24 | HK$924.51 |
25 - 49 | HK$895.92 |
50 + | HK$876.85 |
- RS Stock No.:
- 691-2570
- Mfr. Part No.:
- 1331 M 295 MZ
- Manufacturer:
- Amphenol Air LB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-Line Plug Connectors
Plugs with Pin Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires backshell
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | ECTA 133 |
Voltage Rating | 800 V |
Mating Type | Push-Pull |
Shell Size | 2 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |