ERNI Circular Connectors, MaxiBridge Series
- RS Stock No.:
- 287-4395
- Mfr. Part No.:
- 464772-E
- Manufacturer:
- ERNI
Available for back order.
Price Each (On a Tape of 5)
HK$4.828
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | HK$4.828 | HK$24.14 |
25 - 95 | HK$4.644 | HK$23.22 |
100 - 245 | HK$4.438 | HK$22.19 |
250 + | HK$4.142 | HK$20.71 |
*price indicative
- RS Stock No.:
- 287-4395
- Mfr. Part No.:
- 464772-E
- Manufacturer:
- ERNI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ERNI MaxiBridge connector system features single- and double-row cable connectors with a pitch of 2.54 millimetres. With a high current rating of up to 12 A per contact, it's well-suited for space-saving, highly stressed connections. ERNI provides MaxiBridge connectors with two to twenty contacts, catering to various applications. These connectors ensure reliable connections between printed circuit boards and decentralized functional units, offering versatility and robust performance.
Reliable and secure mating
High retention force of the housing latching
Double locking of the spring contacts in the housing
Shock and vibration resistant
High temperature resistance
Reliable retention force on the PCB
High retention force of the housing latching
Double locking of the spring contacts in the housing
Shock and vibration resistant
High temperature resistance
Reliable retention force on the PCB
Specifications
Attribute | Value |
---|---|
Termination Method | Crimp |
Current Rating | 12.0A |
Series | MaxiBridge |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +150°C |