- RS Stock No.:
- 287-1142
- Mfr. Part No.:
- PXM6010/04S/CR/0507/SN
- Manufacturer:
- Bulgin
Available for back order.
Price Each
HK$504.62
Units | Per unit |
---|---|
1 - 9 | HK$504.62 |
10 - 49 | HK$483.57 |
50 - 99 | HK$462.63 |
100 - 199 | HK$431.06 |
200 + | HK$416.30 |
- RS Stock No.:
- 287-1142
- Mfr. Part No.:
- PXM6010/04S/CR/0507/SN
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin flex cable connector PXP6010 series 4 contact socket are water and dustproof to IP66, IP68, IP69K when mated with compatible connector. It has metal body. The cable diameter is 5 to 7 mm.
PXP6081 sealing cap available separately to maintain IP rating of unmated connectors
Mate with PXP6011 series inline, PXP6012 and PXP6014 series front panel mount connectors
4 Contacts
Crimp and solder termination
Mate with PXP6011 series inline, PXP6012 and PXP6014 series front panel mount connectors
4 Contacts
Crimp and solder termination
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Plug/Socket | Socket |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0A |
Series | 6000 Series Buccaneer |
Voltage Rating | 277.0 V |
Mating Type | Twist Lock |
Housing Material | Brass |
Series Number | 6000 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Outer Diameter | 32mm |