- RS Stock No.:
- 256-1375
- Mfr. Part No.:
- 1619997
- Manufacturer:
- Phoenix Contact
On back order for despatch 03/09/2024, delivery within 3 working days
Price Each
HK$210.58
Units | Per unit |
---|---|
1 + | HK$210.58 |
- RS Stock No.:
- 256-1375
- Mfr. Part No.:
- 1619997
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Coupler connector for standard and SPEEDCON interlock. It is a 12 position socket type connector with M23 thread. The cable diameter range is 10 mm to 14.5 mm. Consistent EMC protection for reliable connection solutions in the industri
For standard and speedcon interlock
Cable diameter range is 10 mm to 14.5 mm
Type of contact is socket
Crimp connection
Connector for flexible on site assembly
Cable diameter range is 10 mm to 14.5 mm
Type of contact is socket
Crimp connection
Connector for flexible on site assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |