- RS Stock No.:
- 256-1104
- Mfr. Part No.:
- 1619472
- Manufacturer:
- Phoenix Contact
Price Each
HK$304.71
On back order for despatch 30/08/2024, delivery within 3 working days
Units | Per unit |
---|---|
1 + | HK$304.71 |
- RS Stock No.:
- 256-1104
- Mfr. Part No.:
- 1619472
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Cable connector with SPEEDCON locking and socket type connector with M23 thread. It is 12 position connector. Cable diameter ranges from 3 mm to 14.5 mm. Consistent EMC protection for reliable connection solutions in the industrial env
Speedcon locking
Number of positions 12
Cable diameter ranges from 3 mm to 14.5 mm
Crimp connection
Socket type of contact
Number of positions 12
Cable diameter ranges from 3 mm to 14.5 mm
Crimp connection
Socket type of contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |