- RS Stock No.:
- 256-0975
- Mfr. Part No.:
- 1618709
- Manufacturer:
- Phoenix Contact
On back order for despatch 03/09/2024, delivery within 3 working days
Price Each
HK$287.38
Units | Per unit |
---|---|
1 + | HK$287.38 |
- RS Stock No.:
- 256-0975
- Mfr. Part No.:
- 1618709
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact product is a circular coupler connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environmen
Vibration and temperature resistant assembly
Reduced size so ideal for compact devices
EAC approved
Degree of protection is IP67
Housing material is Metal
Reduced size so ideal for compact devices
EAC approved
Degree of protection is IP67
Housing material is Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Front Mount |
Connector Size | M17 |
Plug/Socket | Socket |
Termination Method | Crimp |