- RS Stock No.:
- 256-0127
- Mfr. Part No.:
- 1617929
- Manufacturer:
- Phoenix Contact
On back order for despatch 03/09/2024, delivery within 3 working days
Price Each
HK$317.91
Units | Per unit |
---|---|
1 + | HK$317.91 |
- RS Stock No.:
- 256-0127
- Mfr. Part No.:
- 1617929
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Panel feed through with SPEEDCON locking and M17 thread type. It has 8 position pin type contact. The cable diameter ranges from 5 mm to 9 mm. Consistent EMC protection for reliable connection solutions in the industrial environment.
Speedcon locking
Number of positions 8
Cable diameter ranges from 5 mm to 9 mm
Pin type contact
Number of positions 8
Cable diameter ranges from 5 mm to 9 mm
Pin type contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Connector Size | M17 |
Plug/Socket | Plug |
Termination Method | Crimp |