ERNI Circular Connector, 3 Contacts, Surface Mount, M8 Connector, Socket, Female
- RS Stock No.:
- 242-0446
- Mfr. Part No.:
- 464431 / 464431-E
- Manufacturer:
- ERNI
100 In stock for delivery within 3 working days
Price Each (On a Reel of 100)
HK$72.727
Units | Per unit | Per Reel* |
---|---|---|
100 - 200 | HK$72.727 | HK$7,272.70 |
300 - 400 | HK$70.303 | HK$7,030.30 |
500 - 900 | HK$68.183 | HK$6,818.30 |
1000 + | HK$66.061 | HK$6,606.10 |
*price indicative
- RS Stock No.:
- 242-0446
- Mfr. Part No.:
- 464431 / 464431-E
- Manufacturer:
- ERNI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
This Erni product is a Vertical Female type M8 PCB connector.Mainly used as M8 PCB connector consisting of 3 pins.Cable assemblies, quick termination, T-Coupler, adapters, pane feed-through extensions available.
Input Output Connectors
M8 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 3
Surface mounting
Assembly Height is 9 by 13 mm
M8 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 3
Surface mounting
Assembly Height is 9 by 13 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Surface Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | SMT |
Coding | A |