Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, IP67, SACC Series
- RS Stock No.:
- 240-3211
- Mfr. Part No.:
- 1437122
- Manufacturer:
- Phoenix Contact
4 In stock for delivery within 3 working days
Price Each
HK$394.60
Units | Per unit |
---|---|
1 + | HK$394.60 |
- RS Stock No.:
- 240-3211
- Mfr. Part No.:
- 1437122
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact has sensor/actuator flush-type plug with 12 numbers of positions. The length of the cable is 0.5 m and the rated current at 40°C is 1.5 A.
Pre-assembled with litz wires for immediate use
Sealed on the litz wire side for optimum leak-tightness
Sealed on the litz wire side for optimum leak-tightness
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
IP Rating | IP67 |
Series | SACC |
Coding | A |