RS PRO Circular Connector, 8 Contacts, Front Mount, 21 mm Connector, Socket, Female, IP68
- RS Stock No.:
- 233-8299
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
HK$82.30
23 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 9 | HK$82.30 |
10 - 49 | HK$80.30 |
50 + | HK$66.10 |
**price indicative
- RS Stock No.:
- 233-8299
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | 21 mm | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Series | SP21 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 8P | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size 21 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Series SP21 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||