Amphenol Air LB Circular Connector, 4 Contacts, Push-Pull, Socket, Female, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 227-2321
- Mfr. Part No.:
- 1331M295FS
- Manufacturer:
- Amphenol Air LB
On back order for despatch 04/06/2024, delivery within 3 working days
Added
Price Each
HK$1,078.93
Units | Per unit |
1 - 9 | HK$1,078.93 |
10 - 49 | HK$1,046.56 |
50 - 99 | HK$1,014.19 |
100 - 249 | HK$992.61 |
250 + | HK$971.03 |
- RS Stock No.:
- 227-2321
- Mfr. Part No.:
- 1331M295FS
- Manufacturer:
- Amphenol Air LB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Circular Connector comes with Push Pull locking system and Female contact type of power transmission. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Push-Pull |
IP Rating | IP66, IP67 |
Series | ECTA 133 |