RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67
- RS Stock No.:
- 207-2429
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
HK$134.34
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 9 | HK$134.34 |
10 - 24 | HK$133.00 |
25 - 49 | HK$128.99 |
50 - 249 | HK$123.60 |
250 + | HK$101.72 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
HK$112.10
- RS Stock No.:
- 207-2429
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 15A | |
Body Orientation | Right Angle | |
Series | SY21 | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 7P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 7→12mm | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Body Orientation Right Angle | ||
Series SY21 | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 7→12mm | ||
Maximum Operating Temperature 85°C | ||