Recently searched

    RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP67

    Bulk discount available

    Subtotal (1 unit)**

    HK$146.95

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9HK$146.95
    10 - 24HK$142.55
    25 - 49HK$138.13
    50 - 249HK$135.19
    250 +HK$111.26

    **price indicative

    RS Stock No.:
    207-2356
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    10A

    Series

    SY21

    Body Orientation

    Straight

    Voltage Rating

    500V

    Mating Type

    Bayonet

    Housing Material

    Nylon 66, PC

    Pole Format

    5P

    Strain Relief

    No

    Contact Plating

    Gold

    Shielded/Unshielded

    Unshielded

    Outer Diameter

    7→12mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C