Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series
- RS Stock No.:
- 188-6841
- Mfr. Part No.:
- 1628495
- Manufacturer:
- Phoenix Contact
9 In stock for delivery within 3 working days
Price Each
HK$121.70
Units | Per unit |
---|---|
1 - 9 | HK$121.70 |
10 - 49 | HK$116.82 |
50 - 99 | HK$111.96 |
100 + | HK$109.53 |
- RS Stock No.:
- 188-6841
- Mfr. Part No.:
- 1628495
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Device connector for front wall, angled rotatable, for standard and ONECLICK fast locking system, M23, No. of pos.: 12, type of contact: Socket, Crimp connection, flange dimensions: 28 mm x 28 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP66, IP68 |
Current Rating | 8.0A |
Body Orientation | Right Angle |
Series | M23 PRO |
Voltage Rating | 150.0 V |
Housing Material | Zinc |
Pole Format | 12P |